-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3533
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4698
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1H470MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3850 | Buy Now |
DISTI #
493-7032-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.2846 / $1.1600 | Buy Now |
DISTI #
647-UCZ1H470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 50 Volts 20% AEC-Q200 RoHS: Compliant | 674 |
|
$0.2810 / $0.9300 | Buy Now |
DISTI #
UCZ1H470MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 50VDC, Ø8x10mm, ±20% Min Qty: 500 | 0 |
|
$0.3560 | RFQ |
DISTI #
UCZ1H470MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: UCZ1H470MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100813651
|
Chip1Stop | Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.25 Ohm 270mA 3000h 125C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2181 |
|
$0.5100 / $0.7440 | Buy Now |
|
LCSC | 47uF 50V 135mA120Hz 250m 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 444 |
|
$0.5356 / $0.9015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCZ1H470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1H470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Height | 10 mm | |
Leakage Current | 0.0235 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UCZ1H470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCZ1H470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVH500GRA470MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCZ1H470MCL1GS vs EMVH500GRA470MHA0G |
UCZ1H470MCS1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3533 | Nichicon Corporation | UCZ1H470MCL1GS vs UCZ1H470MCS1GS |
EMVH500ARA470MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 3533, | Chemi-Con | UCZ1H470MCL1GS vs EMVH500ARA470MHA0G |