Part Details for UCY2D151MHD6AA by Nichicon Corporation
Overview of UCY2D151MHD6AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2D151MHD6AA
UCY2D151MHD6AA CAD Models
UCY2D151MHD6AA Part Data Attributes
|
UCY2D151MHD6AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D151MHD6AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 910 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCY2D151MHD6AA
This table gives cross-reference parts and alternative options found for UCY2D151MHD6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D151MHD6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D151MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UCY2D151MHD6CP |
UAS2D151MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UAS2D151MHD6AA |
UCY2D151MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UCY2D151MHD6AA vs UCY2D151MHD6TN |
UAS2D151MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2D151MHD6AA vs UAS2D151MHD6 |
UAS2D151MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UAS2D151MHD6CA |
UCY2D151MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2D151MHD6AA vs UCY2D151MHD6 |
UAS2D151MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UAS2D151MHD6CC |
UCY2D151MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UCY2D151MHD6CM |
UAS2D151MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UAS2D151MHD6CT |
UCY2D151MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2D151MHD6AA vs UCY2D151MHD6CV |