Part Details for UAS2D151MHD6CT by Nichicon Corporation
Overview of UAS2D151MHD6CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAS2D151MHD6CT
UAS2D151MHD6CT CAD Models
UAS2D151MHD6CT Part Data Attributes
|
UAS2D151MHD6CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAS2D151MHD6CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 460 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UAS2D151MHD6CT
This table gives cross-reference parts and alternative options found for UAS2D151MHD6CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAS2D151MHD6CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D151MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UCY2D151MHD6CP |
UAS2D151MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UAS2D151MHD6AA |
UCY2D151MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | UAS2D151MHD6CT vs UCY2D151MHD6TN |
UAS2D151MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UAS2D151MHD6CT vs UAS2D151MHD6 |
UAS2D151MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UAS2D151MHD6CA |
UCY2D151MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UAS2D151MHD6CT vs UCY2D151MHD6 |
UAS2D151MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UAS2D151MHD6CC |
UCY2D151MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UCY2D151MHD6CM |
UCY2D151MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UCY2D151MHD6CV |
UCY2D151MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UAS2D151MHD6CT vs UCY2D151MHD6CC |