There are no models available for this part yet.
Overview of UCY2C561MHD1CV by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCY2C561MHD1CV by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
647-UCY2C561MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 20% 250V AEC-Q200 RoHS: Compliant | 0 |
|
$1.4700 / $3.5900 | Order Now |
CAD Models for UCY2C561MHD1CV by Nichicon Corporation
Part Data Attributes for UCY2C561MHD1CV by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2130 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for UCY2C561MHD1CV
This table gives cross-reference parts and alternative options found for UCY2C561MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C561MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C561MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CV vs UCY2C561MHD1CM |
EKXJ161EIJ561MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2C561MHD1CV vs EKXJ161EIJ561MM40S |
UCY2C561MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2C561MHD1CV vs UCY2C561MHD |
UCY2C561MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CV vs UCY2C561MHD1CA |
160TXW560MEFR18X40 | CAP ALUM 560UF 20% 160V RADIAL | Rubycon Corporation | UCY2C561MHD1CV vs 160TXW560MEFR18X40 |
EKXJ161ELL561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2C561MHD1CV vs EKXJ161ELL561MM40S |
160TXW560MEFRGC18X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | UCY2C561MHD1CV vs 160TXW560MEFRGC18X40 |
UCY2C561MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CV vs UCY2C561MHD1AA |
UCY2C561MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CV vs UCY2C561MHD1CC |
EKXJ161EC3561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | UCY2C561MHD1CV vs EKXJ161EC3561MM40S |