Part Details for 160TXW560MEFR18X40 by Rubycon Corporation
Overview of 160TXW560MEFR18X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 160TXW560MEFR18X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1110-ND
|
DigiKey | CAP ALUM 560UF 20% 160V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
193 In Stock |
|
$2.1747 / $5.5000 | Buy Now |
DISTI #
232-160TXW560MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 160VDC - 18mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.7700 / $9.3200 | Buy Now |
Part Details for 160TXW560MEFR18X40
160TXW560MEFR18X40 CAD Models
160TXW560MEFR18X40 Part Data Attributes
|
160TXW560MEFR18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160TXW560MEFR18X40
Rubycon Corporation
CAP ALUM 560UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.898 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160TXW560MEFR18X40
This table gives cross-reference parts and alternative options found for 160TXW560MEFR18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160TXW560MEFR18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C561MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 160TXW560MEFR18X40 vs UCY2C561MHD1CM |
EKXJ161EIJ561MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 160TXW560MEFR18X40 vs EKXJ161EIJ561MM40S |
UCY2C561MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 160TXW560MEFR18X40 vs UCY2C561MHD |
UCY2C561MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 160TXW560MEFR18X40 vs UCY2C561MHD1CA |
UCY2C561MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 160TXW560MEFR18X40 vs UCY2C561MHD1CV |
EKXJ161ELL561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 160TXW560MEFR18X40 vs EKXJ161ELL561MM40S |
160TXW560MEFRGC18X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 160TXW560MEFR18X40 vs 160TXW560MEFRGC18X40 |
UCY2C561MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 160TXW560MEFR18X40 vs UCY2C561MHD1AA |
UCY2C561MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 160TXW560MEFR18X40 vs UCY2C561MHD1CC |
EKXJ161EC3561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 160TXW560MEFR18X40 vs EKXJ161EC3561MM40S |