Part Details for UCY2C561MHD1CT by Nichicon Corporation
Overview of UCY2C561MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2C561MHD1CT
UCY2C561MHD1CT CAD Models
UCY2C561MHD1CT Part Data Attributes
|
UCY2C561MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C561MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2130 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCY2C561MHD1CT
This table gives cross-reference parts and alternative options found for UCY2C561MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C561MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C561MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CT vs UCY2C561MHD1CC |
UCY2C561MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2C561MHD1CT vs UCY2C561MHD |
EKXJ161EC3561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | UCY2C561MHD1CT vs EKXJ161EC3561MM40S |
UCY2C561MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CT vs UCY2C561MHD1CP |
UCY2C561MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CT vs UCY2C561MHD1CA |
UCY2C561MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UCY2C561MHD1CT vs UCY2C561MHD1AA |
EKXJ161ELL561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2C561MHD1CT vs EKXJ161ELL561MM40S |
160TXW560MEFR18X40 | CAP ALUM 560UF 20% 160V RADIAL | Rubycon Corporation | UCY2C561MHD1CT vs 160TXW560MEFR18X40 |
EKXJ161EC5561MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | UCY2C561MHD1CT vs EKXJ161EC5561MM40S |
EKXJ161EIJ561MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2C561MHD1CT vs EKXJ161EIJ561MM40S |