Part Details for UCY2C331MHD6TN by Nichicon Corporation
Overview of UCY2C331MHD6TN by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2C331MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6291
|
Newark | Radial/ Tp&ammo |Nichicon UCY2C331MHD6TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
493-4791-1-ND
|
DigiKey | CAP ALUM 330UF 20% 160V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4277 In Stock |
|
$1.1368 / $2.9700 | Buy Now |
DISTI #
647-UCY2C331MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 160 Volts 20% AEC-Q200 RoHS: Compliant | 634 |
|
$1.1300 / $2.9700 | Buy Now |
DISTI #
72038170
|
RS | Aluminum Electrolytic Capacitor- 160volts, 330uF Sm Package, High Ripple, Hi Re | Nichicon UCY2C331MHD6TN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.0100 | RFQ |
|
Future Electronics | CAP ALUM 330UF 20% 160V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Ammo Pack | 1000Ammo Pack |
|
$1.2600 / $1.3300 | Buy Now |
|
Future Electronics | CAP ALUM 330UF 20% 160V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.1800 / $1.2400 | Buy Now |
DISTI #
UCY2C331MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 160 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
UCY2C331MHD6TN
|
TME | Capacitor: electrolytic, THT, 330uF, 160VDC, Ø18x25mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$1.2900 / $2.8200 | RFQ |
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF RoHS: Compliant |
|
|
RFQ | |
DISTI #
UCY2C331MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 160 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2C331MHD6TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2C331MHD6TN
UCY2C331MHD6TN CAD Models
UCY2C331MHD6TN Part Data Attributes
|
UCY2C331MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C331MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1445 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCY2C331MHD6TN
This table gives cross-reference parts and alternative options found for UCY2C331MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C331MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XZ331M160V18X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | UCY2C331MHD6TN vs NRB-XZ331M160V18X25F |
EKXJ161EBD331MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2C331MHD6TN vs EKXJ161EBD331MM25S |
UCY2C331MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UCY2C331MHD6TN vs UCY2C331MHD6CA |
UCY2C331MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UCY2C331MHD6TN vs UCY2C331MHD6AA |
EKXJ161EC3331MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UCY2C331MHD6TN vs EKXJ161EC3331MM25S |
UCY2C331MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UCY2C331MHD6TN vs UCY2C331MHD6CC |
UCY2C331MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2C331MHD6TN vs UCY2C331MHD6 |
EKXJ161EBC331MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF | Chemi-Con | UCY2C331MHD6TN vs EKXJ161EBC331MM25S |
160BXW330MEFR18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UCY2C331MHD6TN vs 160BXW330MEFR18X25 |
EKXJ161EIJ331MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2C331MHD6TN vs EKXJ161EIJ331MM25S |