EKXJ161EC3331MM25S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF,

Overview of EKXJ161EC3331MM25S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKXJ161EC3331MM25S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKXJ161EC3331MM25S by Chemi-Con

EKXJ161EC3331MM25S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.212 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Reference Standard
AEC-Q200
Ripple Current
1290 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKXJ161EC3331MM25S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for EKXJ161EC3331MM25S

This table gives cross-reference parts and alternative options found for EKXJ161EC3331MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ161EC3331MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
160TXW330MEFRGC18X25 Aluminum Electrolytic Capacitor, Rubycon Corporation EKXJ161EC3331MM25S vs 160TXW330MEFRGC18X25
EKXJ161EIJ331MM25S Aluminum Electrolytic Capacitor, Chemi-Con EKXJ161EC3331MM25S vs EKXJ161EIJ331MM25S
UCY2C331MHD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKXJ161EC3331MM25S vs UCY2C331MHD6CC
160TXW330MEFR18X25 Aluminum Electrolytic Capacitor, Rubycon Corporation EKXJ161EC3331MM25S vs 160TXW330MEFR18X25
UCY2C331MHD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKXJ161EC3331MM25S vs UCY2C331MHD6CA
UCY2C331MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKXJ161EC3331MM25S vs UCY2C331MHD6CV
EKXJ161EBC331MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF Chemi-Con EKXJ161EC3331MM25S vs EKXJ161EBC331MM25S
UCY2C331MHD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKXJ161EC3331MM25S vs UCY2C331MHD6CT
UCY2C331MHD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation EKXJ161EC3331MM25S vs UCY2C331MHD6CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKXJ161EC3331MM25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKXJ161EC3331MM25S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKXJ161EC3331MM25S would you like to use for your alert(s)?
  • Please alert me when EKXJ161EC3331MM25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKXJ161EC3331MM25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKXJ161EC3331MM25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKXJ161EC3331MM25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKXJ161EC3331MM25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKXJ161EC3331MM25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: