Part Details for UCY2C331MHD6CM by Nichicon Corporation
Overview of UCY2C331MHD6CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCY2C331MHD6CM
UCY2C331MHD6CM CAD Models
UCY2C331MHD6CM Part Data Attributes
|
UCY2C331MHD6CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C331MHD6CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1445 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCY2C331MHD6CM
This table gives cross-reference parts and alternative options found for UCY2C331MHD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C331MHD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XZ331M160V18X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | UCY2C331MHD6CM vs NRB-XZ331M160V18X25F |
EKXJ161EBD331MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2C331MHD6CM vs EKXJ161EBD331MM25S |
UCY2C331MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UCY2C331MHD6CM vs UCY2C331MHD6CA |
UCY2C331MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UCY2C331MHD6CM vs UCY2C331MHD6AA |
UCY2C331MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF | Nichicon Corporation | UCY2C331MHD6CM vs UCY2C331MHD6TN |
EKXJ161EC3331MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UCY2C331MHD6CM vs EKXJ161EC3331MM25S |
UCY2C331MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UCY2C331MHD6CM vs UCY2C331MHD6CC |
UCY2C331MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2C331MHD6CM vs UCY2C331MHD6 |
EKXJ161EBC331MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF | Chemi-Con | UCY2C331MHD6CM vs EKXJ161EBC331MM25S |
160BXW330MEFR18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UCY2C331MHD6CM vs 160BXW330MEFR18X25 |