UCS2E680MHD1CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF,

Overview of UCS2E680MHD1CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UCS2E680MHD1CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCS2E680MHD1CM by Nichicon Corporation

UCS2E680MHD1CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1300 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UCS2E680MHD1CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for UCS2E680MHD1CM

This table gives cross-reference parts and alternative options found for UCS2E680MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2E680MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8680MDM1820RGN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd UCS2E680MHD1CM vs 8680MDM1820RGN4C
UCY2E680MHD3CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UCS2E680MHD1CM vs UCY2E680MHD3CP
8680MDM1820RGN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd UCS2E680MHD1CM vs 8680MDM1820RGN0P
8680MDM1820RGN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd UCS2E680MHD1CM vs 8680MDM1820RGN1B
EKXG251EC5680ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Chemi-Con UCS2E680MHD1CM vs EKXG251EC5680ML20S
UCY2E680MHD3CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation UCS2E680MHD1CM vs UCY2E680MHD3CM
8680MDM1820RG000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd UCS2E680MHD1CM vs 8680MDM1820RG000
8680MDM1820RGN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd UCS2E680MHD1CM vs 8680MDM1820RGN1P
8680MDM1820RG00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF Fenghua (HK) Electronics Ltd UCS2E680MHD1CM vs 8680MDM1820RG00C
EKXG251EIJ680ML20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED Chemi-Con UCS2E680MHD1CM vs EKXG251EIJ680ML20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCS2E680MHD1CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCS2E680MHD1CM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCS2E680MHD1CM would you like to use for your alert(s)?
  • Please alert me when UCS2E680MHD1CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCS2E680MHD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCS2E680MHD1CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCS2E680MHD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCS2E680MHD1CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCS2E680MHD1CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: