Part Details for EKXG251EIJ680ML20S by Chemi-Con
Overview of EKXG251EIJ680ML20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXG251EIJ680ML20S
EKXG251EIJ680ML20S CAD Models
EKXG251EIJ680ML20S Part Data Attributes
|
EKXG251EIJ680ML20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG251EIJ680ML20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.78 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXG251EIJ680ML20S
This table gives cross-reference parts and alternative options found for EKXG251EIJ680ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG251EIJ680ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MDM1820RGN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EKXG251EIJ680ML20S vs 8680MDM1820RGN4C |
UCY2E680MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | EKXG251EIJ680ML20S vs UCY2E680MHD3CP |
8680MDM1820RGN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EKXG251EIJ680ML20S vs 8680MDM1820RGN0P |
8680MDM1820RGN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EKXG251EIJ680ML20S vs 8680MDM1820RGN1B |
EKXG251EC5680ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKXG251EIJ680ML20S vs EKXG251EC5680ML20S |
UCY2E680MHD3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | EKXG251EIJ680ML20S vs UCY2E680MHD3CM |
8680MDM1820RG000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EKXG251EIJ680ML20S vs 8680MDM1820RG000 |
UCS2E680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | EKXG251EIJ680ML20S vs UCS2E680MHD1CM |
8680MDM1820RGN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EKXG251EIJ680ML20S vs 8680MDM1820RGN1P |
8680MDM1820RG00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | EKXG251EIJ680ML20S vs 8680MDM1820RG00C |