Part Details for UCQ5818EPFTR by Allegro MicroSystems LLC
Overview of UCQ5818EPFTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCQ5818EPFTR
UCQ5818EPFTR CAD Models
UCQ5818EPFTR Part Data Attributes:
|
UCQ5818EPFTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UCQ5818EPFTR
Allegro MicroSystems LLC
Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 60 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
fmax-Min | 3.3 MHz |
Alternate Parts for UCQ5818EPFTR
This table gives cross-reference parts and alternative options found for UCQ5818EPFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCQ5818EPFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCQ5818EPF | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44 | Allegro MicroSystems LLC | UCQ5818EPFTR vs UCQ5818EPF |
UCN5818EPFTR | Vacuum Fluorescent Driver, 32-Segment, BIMOS, PQCC44, 1.27 MM PITCH, PLASTIC, LCC-44 | Allegro MicroSystems LLC | UCQ5818EPFTR vs UCN5818EPFTR |