Part Details for UCD1E151MNL1ZD by Nichicon Corporation
Overview of UCD1E151MNL1ZD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCD1E151MNL1ZD
UCD1E151MNL1ZD CAD Models
UCD1E151MNL1ZD Part Data Attributes
|
UCD1E151MNL1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1E151MNL1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0375 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for UCD1E151MNL1ZD
This table gives cross-reference parts and alternative options found for UCD1E151MNL1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1E151MNL1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVZ250ADA151MHA0G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333 | Chemi-Con | UCD1E151MNL1ZD vs EMVZ250ADA151MHA0G |
157ACZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | UCD1E151MNL1ZD vs 157ACZ025M |
UWT1E151MNR1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UCD1E151MNL1ZD vs UWT1E151MNR1GS |
UWT1E151MNR1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UCD1E151MNL1ZD vs UWT1E151MNR1GB |
B41125A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | UCD1E151MNL1ZD vs B41125A5157M000 |
UWT1E151MNR1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UCD1E151MNL1ZD vs UWT1E151MNR1GSL |
UWT1E151MNL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UCD1E151MNL1ZD vs UWT1E151MNL1GB |
B41123A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | UCD1E151MNL1ZD vs B41123A5157M000 |
UCD1E151MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCD1E151MNL1ZD vs UCD1E151MNL1MS |
25CV150AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333 | SUN Electronic Industries Corporation | UCD1E151MNL1ZD vs 25CV150AX |