Part Details for UWT1E151MNR1GS by Nichicon Corporation
Overview of UWT1E151MNR1GS by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWT1E151MNR1GS
UWT1E151MNR1GS CAD Models
UWT1E151MNR1GS Part Data Attributes
|
UWT1E151MNR1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1E151MNR1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0375 mA | |
Manufacturer Series | WT | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for UWT1E151MNR1GS
This table gives cross-reference parts and alternative options found for UWT1E151MNR1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1E151MNR1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
157ACZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | UWT1E151MNR1GS vs 157ACZ025M |
UWT1E151MNL1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UWT1E151MNR1GS vs UWT1E151MNL1GSL |
EMVZ250ADA151MHA0G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333 | Chemi-Con | UWT1E151MNR1GS vs EMVZ250ADA151MHA0G |
UWT1E151MNL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UWT1E151MNR1GS vs UWT1E151MNL1GB |
NAZJ151M25V8X10.5KBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | UWT1E151MNR1GS vs NAZJ151M25V8X10.5KBF |
B41123A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | UWT1E151MNR1GS vs B41123A5157M000 |
25CV150AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333 | SUN Electronic Industries Corporation | UWT1E151MNR1GS vs 25CV150AX |
UWZ1E151MCLGS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWT1E151MNR1GS vs UWZ1E151MCLGS |
MVZ25VC150MH10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, CAN | Chemi-Con | UWT1E151MNR1GS vs MVZ25VC150MH10 |
CVH-1E151MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UWT1E151MNR1GS vs CVH-1E151MG10-R-LF |