-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3.75kVrms 30A single-channel functional safety isolated gate driver for IGBT/SiC 36-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC5870QDWJQ1-ND
|
DigiKey | IC ISOLATION Min Qty: 1480 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$9.2688 | Buy Now |
DISTI #
595-UCC5870QDWJQ1
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive, 3.75kVrms 30A single-channel functional safety isolated gate driver for IGBT/SiC 36-SSOP -40 to 125 RoHS: Compliant | 614 |
|
$10.1000 / $14.6300 | Buy Now |
|
Ameya Holding Limited | 1184 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5870QDWJQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5870QDWJQ1
Texas Instruments
Automotive, 3.75kVrms 30A single-channel functional safety isolated gate driver for IGBT/SiC 36-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-02 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Peak Current Limit-Nom | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Supply Voltage1-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs |