Drivers And Interfaces
UCC5672PWP
Description: 9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70

Overview of UCC5672PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC5672PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-6761-5-ND
DigiKey IC SCSI 9-LINE TERM 28-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 193
In Stock
  • 1 $6.0600
  • 10 $5.4790
  • 50 $5.2238
  • 100 $4.5358
  • 250 $4.3320
  • 500 $3.9498
  • 1,000 $3.4401
  • 2,500 $3.3127
$3.3127 / $6.0600 Buy Now
DISTI # 595-UCC5672PWP
Mouser Electronics SCSI Interface IC 9line 3-5V SCSI Mult RoHS: Compliant 180
  • 1 $6.0600
  • 10 $5.2300
  • 50 $5.2200
  • 100 $4.6300
  • 250 $4.3300
  • 500 $3.9400
  • 1,000 $3.4300
$3.4300 / $6.0600 Buy Now
Quest Components TERMINATOR, 28 Pin, Plastic, TSSOP 89
  • 1 $7.0425
  • 16 $4.6950
  • 54 $4.3429
$4.3429 / $7.0425 Buy Now
Rochester Electronics UCC5672 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay RoHS: Compliant Status: Active Min Qty: 1 194
  • 1 $3.6800
  • 25 $3.6100
  • 100 $3.4600
  • 500 $3.3100
  • 1,000 $3.1300
$3.1300 / $3.6800 Buy Now
Ameya Holding Limited IC SCSI 9-LINE TERM 28-TSSOP 400
RFQ
ComSIT USA MULTIMODE (LVD/SE) SCSI 9 LINE TERMINATOR SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28 RoHS: Not Compliant Stock EUR: 50
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ

CAD Models for UCC5672PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC5672PWP by Texas Instruments

UCC5672PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Pull-up Resistance-Nom
105 Ω
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
35 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. UCC5672PWP
    Texas Instruments
    9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70
    VS

Alternate Parts for UCC5672PWP

This table gives cross-reference parts and alternative options found for UCC5672PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5672PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC5672PWPTR 9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70 Texas Instruments UCC5672PWP vs UCC5672PWPTR
Part Number Description Manufacturer Compare
UCC5672PWPTRG4 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay 28-TSSOP 0 to 70 Texas Instruments UCC5672PWP vs UCC5672PWPTRG4
DS2117MB SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 Maxim Integrated Products UCC5672PWP vs DS2117MB
LX5252CDBT SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 Microsemi Corporation UCC5672PWP vs LX5252CDBT
UCC5630AFQPTR 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70 Texas Instruments UCC5672PWP vs UCC5630AFQPTR
LX5250CPW SCSI Terminator, 9-Line, 105ohm, PDSO28, ROHS COMPLIANT, TSSOP-28 Microsemi Corporation UCC5672PWP vs LX5250CPW
LX5241CDB SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, TSSOP-36 Microsemi Corporation UCC5672PWP vs LX5241CDB
DS2118MB+ SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 Maxim Integrated Products UCC5672PWP vs DS2118MB+
DS2118ME SCSI Terminator, 9-Line, PDSO36, SSOP-36 Maxim Integrated Products UCC5672PWP vs DS2118ME
UCC5630MWP 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, 0.300 INCH, 0.88 MM PITCH, POWER, QSOP-36 Texas Instruments UCC5672PWP vs UCC5630MWP
IMP5241CDBT SCSI Terminator, BICMOS, PDSO36, PLASTIC, SSOP-36 Imp Inc UCC5672PWP vs IMP5241CDBT

Related Parts for UCC5672PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5672PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5672PWP by Texas Instruments

  • Please alert me when UCC5672PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC5672PWP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5672PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC5672PWP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5672PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5672PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: