Drivers And Interfaces
UCC5638FQPTR
Description: 15-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70

Overview of UCC5638FQPTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UCC5638FQPTR Texas Instruments 15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70

Price & Stock for UCC5638FQPTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC5638FQPTR-ND
DigiKey IC SCSI 15-LINE TERM 48-LQFP Min Qty: 85 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 19769
In Stock
  • 85 $3.5700
$3.5700 Buy Now
DISTI # UCC5638FQPTR-ND
DigiKey IC SCSI 15-LINE TERM 48-LQFP Min Qty: 85 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.5263
  • 2,000 $3.4351
$3.4351 / $3.5263 Buy Now
DISTI # 595-UCC5638FQPTR
Mouser Electronics SCSI Interface IC 15 Line 2.7-5V Multimode RoHS: Compliant 0
  • 1,000 $3.4800
  • 2,000 $3.3100
$3.3100 / $3.4800 Order Now
Bristol Electronics   6702
RFQ
Quest Components SCSI TERMINATOR, 15-LINE, 105OHM, BICMOS, PQFP48 319
  • 1 $6.8850
  • 55 $4.2458
  • 237 $3.7868
$3.7868 / $6.8850 Buy Now
Rochester Electronics UCC5638 15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI RoHS: Compliant Status: Active Min Qty: 1 10815
  • 1 $3.6000
  • 25 $3.5300
  • 100 $3.3800
  • 500 $3.2400
  • 1,000 $3.0600
$3.0600 / $3.6000 Buy Now

CAD Models for UCC5638FQPTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC5638FQPTR by Texas Instruments

UCC5638FQPTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, LQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Signal Lines
15
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Pull-up Resistance-Nom
105 Ω
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. UCC5638FQPTR
    Texas Instruments
    15-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70
    VS

Alternate Parts for UCC5638FQPTR

This table gives cross-reference parts and alternative options found for UCC5638FQPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5638FQPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC5638FQPTRG4 15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70 Texas Instruments UCC5638FQPTR vs UCC5638FQPTRG4
UCC5638FQP 15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70 Texas Instruments UCC5638FQPTR vs UCC5638FQP
Part Number Description Manufacturer Compare
UCC5638FQP 15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70 Texas Instruments UCC5638FQPTR vs UCC5638FQP
UCC5638FQPTRG4 15 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 48-LQFP 0 to 70 Texas Instruments UCC5638FQPTR vs UCC5638FQPTRG4
UCC5638FQPG4 15-LINE 105ohm SCSI BUS TERMINATOR, PQFP48, GREEN, PLASTIC, LQFP-48 Texas Instruments UCC5638FQPTR vs UCC5638FQPG4

Related Parts for UCC5638FQPTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5638FQPTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5638FQPTR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC5638FQPTR would you like to use for your alert(s)?
  • Please alert me when UCC5638FQPTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC5638FQPTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5638FQPTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC5638FQPTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5638FQPTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5638FQPTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: