Drivers And Interfaces
UCC5631AMWPG4
Texas Instruments
Description: IC 9-LINE 105 ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36, Bus Terminator

Overview of UCC5631AMWPG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for UCC5631AMWPG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC5631AMWPG4 by Texas Instruments

UCC5631AMWPG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SOP36,.4,32
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e4
Length
15.385 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP36,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Pull-up Resistance-Nom
105 Ω
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UCC5631AMWPG4
    Texas Instruments
    IC 9-LINE 105 ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36, Bus Terminator
    VS

Alternate Parts for UCC5631AMWPG4

This table gives cross-reference parts and alternative options found for UCC5631AMWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5631AMWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC5631AMWPTRG4 IC 9-LINE 105 ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36, Bus Terminator Texas Instruments UCC5631AMWPG4 vs UCC5631AMWPTRG4
UCC5631AMWPTR 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5631AMWPTR
Part Number Description Manufacturer Compare
UCC5630AMWPG4 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5630AMWPG4
LX5249CDBKT SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, SSOP-36 Microsemi Corporation UCC5631AMWPG4 vs LX5249CDBKT
UCC5510MWPTR 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5510MWPTR
UCC5631AMWPTRG4 IC 9-LINE 105 ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36, Bus Terminator Texas Instruments UCC5631AMWPG4 vs UCC5631AMWPTRG4
UCC5630AMWPTRG4 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5630AMWPTRG4
UCC5630AMWPR/81535 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, PLASTIC, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5630AMWPR/81535
UCC5510MWP 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, 0.300 INCH, 0.88 MM PITCH, POWER, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5510MWP
UCC5631AMWPTR 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, SSOP-36 Texas Instruments UCC5631AMWPG4 vs UCC5631AMWPTR

Related Parts for UCC5631AMWPG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5631AMWPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5631AMWPG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC5631AMWPG4 would you like to use for your alert(s)?
  • Please alert me when UCC5631AMWPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC5631AMWPG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5631AMWPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC5631AMWPG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5631AMWPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5631AMWPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: