UCC561DP
Description: Terminator Support Circuit, PDSO16, SOIC-16

Overview of UCC561DP by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for UCC561DP by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC561DP-ND
DigiKey TERMINATOR SUPPORT CIRCUIT, 27-L Min Qty: 170 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 500
In Stock
  • 170 $1.7700
$1.7700 Buy Now
Rochester Electronics Terminator Support Circuit, 27-Line, 237ohm, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 500
  • 1 $1.7900
  • 25 $1.7500
  • 100 $1.6800
  • 500 $1.6100
  • 1,000 $1.5200
$1.5200 / $1.7900 Buy Now

CAD Models for UCC561DP by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC561DP by Unitrode Corporation

UCC561DP
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
SOIC-16
Reach Compliance Code
unknown
Interface IC Type
BUS TERMINATOR SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. UCC561DP
    Unitrode Corporation
    Terminator Support Circuit, PDSO16, SOIC-16
    VS

Related Parts for UCC561DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC561DP by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC561DP by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UCC561DP would you like to use for your alert(s)?
  • Please alert me when UCC561DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC561DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC561DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC561DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC561DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC561DP by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: