Drivers And Interfaces
UCC5320SCD
Texas Instruments
Description: 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125

Overview of UCC5320SCD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
UCC5320SCDWVR Texas Instruments 2A/2A, Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125
UCC5320SCDR Texas Instruments 2A/2A, Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125
UCC5320SCDWV Texas Instruments 2A/2A, Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125

Price & Stock for UCC5320SCD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6357
Newark Mosfet/Igbt Driver, High/Low Side, Nsoic, Driver Configuration:High Side And Low Side, Peak Output Current:4.3A, Supply Voltage Min:3V, Supply Voltage Max:15V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:60Ns, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC5320SCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 31
  • 1 $3.9100
  • 10 $3.6200
  • 25 $3.3800
  • 50 $3.2200
  • 150 $3.0400
  • 300 $2.8900
  • 525 $2.8400
$2.8400 / $3.9100 Buy Now
DISTI # 296-47028-ND
DigiKey DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 1497
In Stock
  • 1 $3.0100
  • 10 $2.1690
  • 75 $1.7693
  • 150 $1.6763
  • 300 $1.5997
  • 525 $1.5479
  • 1,050 $1.4940
$1.4940 / $3.0100 Buy Now
DISTI # 595-UCC5320SCD
Mouser Electronics Galvanically Isolated Gate Drivers 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 RoHS: Compliant 1020
  • 1 $2.7200
  • 10 $2.4400
  • 75 $2.0000
  • 300 $1.9000
  • 525 $1.7000
  • 1,050 $1.4400
  • 2,550 $1.3600
  • 5,025 $1.3100
$1.3100 / $2.7200 Buy Now

CAD Models for UCC5320SCD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC5320SCD by Texas Instruments

UCC5320SCD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
Date Of Intro
2017-07-02
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; UNDER VOLTAGE
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
7.5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Current-Max
4.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.8 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
33 V
Supply Voltage1-Min
13.2 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.075 µs
Turn-on Time
0.072 µs
Width
5.85 mm
Want to compare parts?
  1. UCC5320SCD
    Texas Instruments
    3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125
    VS

Alternate Parts for UCC5320SCD

This table gives cross-reference parts and alternative options found for UCC5320SCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5320SCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC5320ECD 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 Texas Instruments UCC5320SCD vs UCC5320ECD
MAX5078BATT+ 4A, 20ns, MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc UCC5320SCD vs MAX5078BATT+
UCC5320ECDR 3k/5kVrms, 2A/2A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 Texas Instruments UCC5320SCD vs UCC5320ECDR

Related Parts for UCC5320SCD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5320SCD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5320SCD by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC5320SCD would you like to use for your alert(s)?
  • Please alert me when UCC5320SCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC5320SCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5320SCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC5320SCD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5320SCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5320SCD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: