Part Details for UCC3882DW-1G4 by Texas Instruments
Overview of UCC3882DW-1G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC3882DW-1G4
UCC3882DW-1G4 CAD Models
UCC3882DW-1G4 Part Data Attributes:
|
UCC3882DW-1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3882DW-1G4
Texas Instruments
22A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC3882DW-1G4
This table gives cross-reference parts and alternative options found for UCC3882DW-1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3882DW-1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3882DW-1 | Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70 | Texas Instruments | UCC3882DW-1G4 vs UCC3882DW-1 |
UCC3882DWTR-1G4 | 22A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | Texas Instruments | UCC3882DW-1G4 vs UCC3882DWTR-1G4 |
UCC3882DWTR-1 | 22A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | Texas Instruments | UCC3882DW-1G4 vs UCC3882DWTR-1 |