Part Details for UCC3882DW-1 by Texas Instruments
Overview of UCC3882DW-1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC3882DW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1743 |
|
RFQ | ||
|
Quest Components | 962 |
|
$3.3138 / $6.6276 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current-mode, 22A, 700kHz Switching Freq-Max, BICMOS, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39420 |
|
$2.6300 / $3.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1580 |
|
RFQ |
Part Details for UCC3882DW-1
UCC3882DW-1 CAD Models
UCC3882DW-1 Part Data Attributes:
|
UCC3882DW-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3882DW-1
Texas Instruments
Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC3882DW-1
This table gives cross-reference parts and alternative options found for UCC3882DW-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3882DW-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3882DWTR-1G4 | 22A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | Texas Instruments | UCC3882DW-1 vs UCC3882DWTR-1G4 |
UCC3882DWTR-1 | 22A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO28, SOIC-28 | Texas Instruments | UCC3882DW-1 vs UCC3882DWTR-1 |