-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC37325DR | Texas Instruments | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC37325DRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.4089 / $1.0300 | Buy Now |
DISTI #
2156-UCC37325DR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.4300 | Buy Now |
DISTI #
595-UCC37325DR
|
Mouser Electronics | Gate Drivers Dual 4 A Peak High Speed Low-Side RoHS: Compliant | 1898 |
|
$0.3870 / $1.0000 | Buy Now |
|
Rochester Electronics | UCC37325 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3719 / $0.4375 | Buy Now |
|
LCSC | Low Edge 2 MOSFET 4A 20ns 15ns 4.5V15V 4A SOIC-8 Gate Drivers ROHS | 463 |
|
$0.4448 / $0.5248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC37325DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37325DR
Texas Instruments
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC37325DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37325DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27325D | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125 | Texas Instruments | UCC37325DR vs UCC27325D |
UCC37325DG4 | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 | Texas Instruments | UCC37325DR vs UCC37325DG4 |
UCC27325DG4 | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC -40 to 125 | Texas Instruments | UCC37325DR vs UCC27325DG4 |
UCC27425D | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC37325DR vs UCC27425D |
UCC27425DG4 | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC37325DR vs UCC27425DG4 |
UCC27325DR | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125 | Texas Instruments | UCC37325DR vs UCC27325DR |
UCC37325DRG4 | 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | UCC37325DR vs UCC37325DRG4 |
UCC27425DRG4 | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC37325DR vs UCC27425DRG4 |