Drivers And Interfaces
UCC37325D
Description: 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70

Overview of UCC37325D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for UCC37325D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC37325D-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 20455
In Stock
  • 330 $0.9100
$0.9100 Buy Now
DISTI # 296-15697-5-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 424
In Stock
  • 1 $1.3200
  • 10 $1.1850
  • 75 $1.1183
  • 150 $0.9527
  • 300 $0.8946
  • 525 $0.7875
$0.7875 / $1.3200 Buy Now
DISTI # 595-UCC37325D
Mouser Electronics Gate Drivers Dual 4 A Peak High Speed Low-Side RoHS: Compliant 334
  • 1 $1.3200
  • 10 $1.1900
  • 75 $0.9520
  • 300 $0.8940
  • 525 $0.7870
$0.7870 / $1.3200 Buy Now
Rochester Electronics UCC37325 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 20455
  • 1 $0.9188
  • 25 $0.9004
  • 100 $0.8637
  • 500 $0.8269
  • 1,000 $0.7810
$0.7810 / $0.9188 Buy Now
DISTI # UCC37325D
TME IC: driver, low-side,gate driver, SO8, 4.5A, Ch: 2, 4.5÷15VDC Min Qty: 1 41
  • 1 $2.3100
  • 5 $2.0800
  • 25 $1.8400
  • 75 $1.6500
$1.6500 / $2.3100 Buy Now
Ameya Holding Limited IC DUAL HS PWR FET DRVR 8-SOIC 6686
RFQ

CAD Models for UCC37325D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC37325D by Texas Instruments

UCC37325D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.6 mA
Supply Voltage-Max
15 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.05 µs
Turn-on Time
0.04 µs
Width
3.9 mm
Want to compare parts?
  1. UCC37325D
    Texas Instruments
    4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-SOIC 0 to 70
    VS

Alternate Parts for UCC37325D

This table gives cross-reference parts and alternative options found for UCC37325D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37325D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27325DR 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125 Texas Instruments UCC37325D vs UCC27325DR
UCC27325DG4 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC -40 to 125 Texas Instruments UCC37325D vs UCC27325DG4
UCC27425DG4 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 Texas Instruments UCC37325D vs UCC27425DG4
UCC37325DG4 Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 Texas Instruments UCC37325D vs UCC37325DG4
UCC27425DRG4 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105 Texas Instruments UCC37325D vs UCC27425DRG4
Part Number Description Manufacturer Compare
UCC37325DGNRG4 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-HVSSOP 0 to 70 Texas Instruments UCC37325D vs UCC37325DGNRG4
UCC27324DGNRG4 Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125 Texas Instruments UCC37325D vs UCC27324DGNRG4
UCC37325DGN 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input 8-HVSSOP 0 to 70 Texas Instruments UCC37325D vs UCC37325DGN
UCC27324DRG4 Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 Texas Instruments UCC37325D vs UCC27324DRG4
UCC27324DR Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 Texas Instruments UCC37325D vs UCC27324DR
UCC27324DGN Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125 Texas Instruments UCC37325D vs UCC27324DGN
UCC27324D Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 Texas Instruments UCC37325D vs UCC27324D
UCC27324DGNG4 Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125 Texas Instruments UCC37325D vs UCC27324DGNG4

Related Parts for UCC37325D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC37325D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC37325D by Texas Instruments

  • Please alert me when UCC37325D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC37325D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC37325D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC37325D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC37325D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC37325D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: