Power Circuits
UCC2889N
Description: Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85

Overview of UCC2889N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCC2889N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics UCC2889 Off-line Power Supply Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 4950
  • 1 $2.1100
  • 25 $2.0600
  • 100 $1.9800
  • 500 $1.9000
  • 1,000 $1.7900
$1.7900 / $2.1100 Buy Now

CAD Models for UCC2889N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2889N by Texas Instruments

UCC2889N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Input Voltage-Max
9.3 V
Input Voltage-Min
6.6 V
Input Voltage-Nom
9 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
9.3 V
Supply Voltage-Min (Vsup)
8.6 V
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
100 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UCC2889N
    Texas Instruments
    Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85
    VS

Alternate Parts for UCC2889N

This table gives cross-reference parts and alternative options found for UCC2889N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2889N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC1889J 0.2A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 Texas Instruments UCC2889N vs UCC1889J
UCC2889NG4 0.2A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Texas Instruments UCC2889N vs UCC2889NG4
UCC3889N Off-line power supply controller, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC2889N vs UCC3889N
UCC1889N IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,DIP,8PIN,PLASTIC Texas Instruments UCC2889N vs UCC1889N
Part Number Description Manufacturer Compare
UCC2889NG4 0.2A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Texas Instruments UCC2889N vs UCC2889NG4
UCC2889DTR Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UCC2889N vs UCC2889DTR
UCC1889J 0.2A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 Texas Instruments UCC2889N vs UCC1889J
UCC3889DTRG4 0.2A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC2889N vs UCC3889DTRG4
UCC2889DTR/81361G4 Off-line Power Supply Controller 8-SOIC -40 to 85 Texas Instruments UCC2889N vs UCC2889DTR/81361G4
UCC3889DG4 Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC2889N vs UCC3889DG4
UCC3889DTR Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC2889N vs UCC3889DTR
UCC2889J 0.2A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 Texas Instruments UCC2889N vs UCC2889J
UCC3889N Off-line power supply controller, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC2889N vs UCC3889N
UCC2889D Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UCC2889N vs UCC2889D

Related Parts for UCC2889N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2889N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2889N by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2889N would you like to use for your alert(s)?
  • Please alert me when UCC2889N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2889N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2889N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2889N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2889N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2889N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: