Datasheets
UCC2889NG4 by: Texas Instruments

0.2A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8

Part Details for UCC2889NG4 by Texas Instruments

Overview of UCC2889NG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UCC2889NG4

UCC2889NG4 CAD Models

UCC2889NG4 Part Data Attributes

UCC2889NG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC2889NG4 Texas Instruments 0.2A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Input Voltage-Max 9.3 V
Input Voltage-Min 6.6 V
Input Voltage-Nom 9 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 100 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for UCC2889NG4

This table gives cross-reference parts and alternative options found for UCC2889NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2889NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UCC1889N Texas Instruments Check for Price IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS,DIP,8PIN,PLASTIC UCC2889NG4 vs UCC1889N
Part Number Manufacturer Composite Price Description Compare
UCC2889N Texas Instruments Check for Price Off-line power supply controller, -40C to 85C 8-PDIP -40 to 85 UCC2889NG4 vs UCC2889N
UCC1889J Texas Instruments Check for Price 0.2A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 UCC2889NG4 vs UCC1889J
UCC3889N Texas Instruments $1.3790 Off-line power supply controller, 0C to 70C 8-PDIP 0 to 70 UCC2889NG4 vs UCC3889N
UCC3889NG4 Texas Instruments Check for Price Off-Line Power Supply Controller 8-PDIP 0 to 70 UCC2889NG4 vs UCC3889NG4
UCC3889DTR Texas Instruments Check for Price Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70 UCC2889NG4 vs UCC3889DTR
UCC1889D Texas Instruments Check for Price 0.15A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 UCC2889NG4 vs UCC1889D
UCC2889DTR Texas Instruments $1.3034 Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85 UCC2889NG4 vs UCC2889DTR
UCC2889DTR/81361G4 Texas Instruments Check for Price Off-line Power Supply Controller 8-SOIC -40 to 85 UCC2889NG4 vs UCC2889DTR/81361G4
UCC3889D Texas Instruments $1.3554 Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70 UCC2889NG4 vs UCC3889D
UCC2889DG4 Texas Instruments Check for Price Off-line Power Supply Controller 8-SOIC -40 to 85 UCC2889NG4 vs UCC2889DG4

UCC2889NG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2889NG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2889NG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2889NG4 would you like to use for your alert(s)?
  • Please alert me when UCC2889NG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2889NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2889NG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2889NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2889NG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2889NG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: