-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2819ADR | Texas Instruments | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 | |
UCC2819AD | Texas Instruments | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2819AD-TI-ND
|
DigiKey | IC PFC CTR AVERAGE 250KHZ 16SOIC Min Qty: 121 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27588 In Stock |
|
$2.4900 | Buy Now |
DISTI #
296-15958-5-ND
|
DigiKey | IC PFC CTR AVERAGE 250KHZ 16SOIC Min Qty: 121 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$3.2138 | Buy Now |
DISTI #
595-UCC2819AD
|
Mouser Electronics | Power Factor Correction - PFC BiCMOS Power Factor Preregulator RoHS: Compliant | 185 |
|
$2.3100 / $4.6000 | Buy Now |
DISTI #
J56:1989_00145434
|
Arrow Electronics | Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks | Europe - 720 |
|
$2.0970 / $3.5850 | Buy Now |
|
Rochester Electronics | UCC2819A BiCMOS Power Factor Preregulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27588 |
|
$2.1300 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2819AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2819AD
Texas Instruments
6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2819AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2819AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2819ADR | 6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC2819AD vs UCC2819ADR |
UCC2819D | 6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC2819AD vs UCC2819D |