Power Circuits
UCC2819D
Description: 6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85

Overview of UCC2819D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UCC2819DTR Texas Instruments BiCMOS Power Factor Preregulator 16-SOIC -40 to 85
UCC2819D Texas Instruments BiCMOS Power Factor Preregulator 16-SOIC -40 to 85

Price & Stock for UCC2819D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC2819D-TI-ND
DigiKey IC PFC CTR AVERAGE 250KHZ 16SOIC Min Qty: 126 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 22855
In Stock
  • 126 $2.3800
$2.3800 Buy Now
DISTI # 296-12537-5-ND
DigiKey IC PFC CTR AVERAGE 250KHZ 16SOIC Min Qty: 126 Lead time: 6 Weeks Container: Tube Limited Supply - Call
  • 320 $2.5304
$2.5304 Buy Now
DISTI # 595-UCC2819D
Mouser Electronics Power Factor Correction - PFC BiCMOS Power Factor Preregulator RoHS: Compliant 0
  • 320 $3.0800
  • 520 $2.7600
  • 1,000 $2.3300
  • 3,000 $2.2100
$2.2100 / $3.0800 Order Now
Rochester Electronics UCC2819 BiCMOS Power Factor Pre-regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 22855
  • 1 $2.4100
  • 25 $2.3600
  • 100 $2.2600
  • 500 $2.1700
  • 1,000 $2.0500
$2.0500 / $2.4100 Buy Now
DISTI # UCC2819D
TME IC: PMIC, PFC controller, SO16, -40÷85°C, Usup: 10.2÷18V, tube, SMPS Min Qty: 1 19
  • 1 $2.1000
$2.1000 Buy Now

CAD Models for UCC2819D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2819D by Texas Instruments

UCC2819D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
10.3 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
17 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
250 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. UCC2819D
    Texas Instruments
    6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85
    VS

Alternate Parts for UCC2819D

This table gives cross-reference parts and alternative options found for UCC2819D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2819D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2819D 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC UCC2819D vs UCC2819D
UCC2819DTR 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC UCC2819D vs UCC2819DTR
UCC2819DTRG4 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments UCC2819D vs UCC2819DTRG4
UCC2819AD 6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2819D vs UCC2819AD
Part Number Description Manufacturer Compare
UCC2819AD 6kHz-220kHz CCM PFC controller with 10.2V/9.7VUVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2819D vs UCC2819AD
UCC2819DTR 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC UCC2819D vs UCC2819DTR
UCC2819DWG4 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 Texas Instruments UCC2819D vs UCC2819DWG4
UCC2819DWTR 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 Texas Instruments UCC2819D vs UCC2819DWTR
UCC2819ADG4 BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 Texas Instruments UCC2819D vs UCC2819ADG4
UCC2819PWTRG4 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 Texas Instruments UCC2819D vs UCC2819PWTRG4
UCC2819DTRG4 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments UCC2819D vs UCC2819DTRG4
UCC2819PWG4 IC 1.2 A POWER FACTOR CONTROLLER, 120 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller Texas Instruments UCC2819D vs UCC2819PWG4
UCC2819D 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC UCC2819D vs UCC2819D

Related Parts for UCC2819D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2819D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2819D by Texas Instruments

  • Please alert me when UCC2819D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2819D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2819D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2819D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2819D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2819D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: