-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$2.2920 / $4.5840 | Buy Now | |
|
Rochester Electronics | UCC2808-1 Low Power Current Mode Push-Pull PWM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
UCC2808N-1
|
TME | IC: PMIC, PWM controller, 1A, 1MHz, PDIP8, push-pull, Uoper: 8.3÷14V Min Qty: 1 | 0 |
|
$2.4100 / $3.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2808N-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2808N-1
Texas Instruments
Low power current mode push-pull PWM with 12.5/8.3V UVLO, -40°C to 85°C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC2808N-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2808N-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corp (RETIRED) | UCC2808N-1 vs UCC1808J-1 |
UCC2808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808N-1 vs UCC2808J-1 |
UCC1808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808N-1 vs UCC1808J-1 |
UCC3808N-1G4 | Low Power Current Mode Push-Pull PWM 8-PDIP 0 to 70 | Texas Instruments | UCC2808N-1 vs UCC3808N-1G4 |
UCC2808N-1G4 | Low Power Current Mode Push-Pull PWM 8-PDIP -40 to 85 | Texas Instruments | UCC2808N-1 vs UCC2808N-1G4 |
UCC2808N-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UCC2808N-1 vs UCC2808N-1 |
UCC3808J-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UCC2808N-1 vs UCC3808J-1 |
UCC1808N-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8 | Unitrode Corp (RETIRED) | UCC2808N-1 vs UCC1808N-1 |
UCC3808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC2808N-1 vs UCC3808J-1 |
UCC2808J-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UCC2808N-1 vs UCC2808J-1 |