Part Details for UCC1808J-1 by Unitrode Corporation
Overview of UCC1808J-1 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC1808J-1
UCC1808J-1 CAD Models
UCC1808J-1 Part Data Attributes:
|
UCC1808J-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC1808J-1
Unitrode Corporation
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UCC1808J-1
This table gives cross-reference parts and alternative options found for UCC1808J-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1808J-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC1808J-1 vs UCC2808J-1 |
UCC3808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | UCC1808J-1 vs UCC3808J-1 |
UCC1808N-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8 | Unitrode Corp (RETIRED) | UCC1808J-1 vs UCC1808N-1 |
UCC3808N-1G4 | Low Power Current Mode Push-Pull PWM 8-PDIP 0 to 70 | Texas Instruments | UCC1808J-1 vs UCC3808N-1G4 |
UCC1808J-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UCC1808J-1 vs UCC1808J-1 |
UCC1808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corp (RETIRED) | UCC1808J-1 vs UCC1808J-1 |
UCC3808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corp (RETIRED) | UCC1808J-1 vs UCC3808J-1 |
UCC2808J-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corp (RETIRED) | UCC1808J-1 vs UCC2808J-1 |
UCC2808N-1 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UCC1808J-1 vs UCC2808N-1 |