Power Circuits
UCC2804PWTRG4
Texas Instruments
Description: 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8

Overview of UCC2804PWTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UCC2804PWTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC2804PWTRG4 by Texas Instruments

UCC2804PWTRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
9 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. UCC2804PWTRG4
    Texas Instruments
    1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8
    VS

Alternate Parts for UCC2804PWTRG4

This table gives cross-reference parts and alternative options found for UCC2804PWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2804PWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2804PWTR 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, -40C to 1 8-TSSOP -40 to 125 Texas Instruments UCC2804PWTRG4 vs UCC2804PWTR
UCC3804PWG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments UCC2804PWTRG4 vs UCC3804PWG4
UCC2804PWG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments UCC2804PWTRG4 vs UCC2804PWG4
UCC3804PWTRG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments UCC2804PWTRG4 vs UCC3804PWTRG4
UCC3804PWTR 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 Texas Instruments UCC2804PWTRG4 vs UCC3804PWTR
Part Number Description Manufacturer Compare
UC3844D8TR Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC2804PWTRG4 vs UC3844D8TR
CS3843AGD14 1A SWITCHING CONTROLLER, PDSO14, SO-14 onsemi UCC2804PWTRG4 vs CS3843AGD14
SG2842DM-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Microchip Technology Inc UCC2804PWTRG4 vs SG2842DM-TR
UC2845P 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SO-14 STMicroelectronics UCC2804PWTRG4 vs UC2845P
E-UC2845BN Current Mode PWM STMicroelectronics UCC2804PWTRG4 vs E-UC2845BN
5962-8670401PA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, Linfinity Microelectronics UCC2804PWTRG4 vs 5962-8670401PA
SG1843Y Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 Microchip Technology Inc UCC2804PWTRG4 vs SG1843Y
IP1842JE1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 TT Electronics Power and Hybrid / Semelab Limited UCC2804PWTRG4 vs IP1842JE1
UC2844D8 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UCC2804PWTRG4 vs UC2844D8
UC1845J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC UCC2804PWTRG4 vs UC1845J

Related Parts for UCC2804PWTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2804PWTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2804PWTRG4 by Texas Instruments

  • Please alert me when UCC2804PWTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC2804PWTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2804PWTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC2804PWTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2804PWTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2804PWTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: