There are no models available for this part yet.
Overview of UCC27538DBV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27538DBVR | Texas Instruments | 2.5-A, 5-A, 35-VMAX VDD FET and IGBT Single Gate Driver 6-SOT-23 -40 to 140 | |
UCC27538DBVT | Texas Instruments | 2.5-A, 5-A, 35-VMAX VDD FET and IGBT Single Gate Driver 6-SOT-23 -40 to 140 |
CAD Models for UCC27538DBV by Texas Instruments
Part Data Attributes for UCC27538DBV by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
5 A
|
Package Code
|
LSSOP
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
32 V
|
Supply Voltage-Min
|
10 V
|
Supply Voltage-Nom
|
18 V
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Pitch
|
0.95 mm
|
Turn-off Time
|
0.026 µs
|
Turn-on Time
|
0.026 µs
|
Width
|
1.6 mm
|
Alternate Parts for UCC27538DBV
This table gives cross-reference parts and alternative options found for UCC27538DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27538DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27538DBVT | 2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and dual input 6-SOT-23 -40 to 140 | Texas Instruments | UCC27538DBV vs UCC27538DBVT |
UCC27538DBVR | 2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and dual input 6-SOT-23 -40 to 140 | Texas Instruments | UCC27538DBV vs UCC27538DBVR |
Related Parts for UCC27538DBV
-
TMS5703137DPGEQQ1Microcontrollers
-
UCC27538DBVRMOSFET Drivers
-
EN5322QISwitching Regulator or Controllers
-
AUIRF7343QTRPower Field-Effect Transistors
-
HI7191IBZAnalog to Digital Converters
-
TPS7B6850QPWPRQ1Power Management Circuits
-
LMP8601QMAXOperational Amplifiers
-
CY8C21534-24PVXITMultifunction Peripherals
-
AD9273BSVZ-25Multiplexers or Switches