-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27528DR | Texas Instruments | Dual 5-A High-Speed Low Side Gate Driver IC based on CMOS Input Logic Threshold 8-SOIC -40 to 140 | |
UCC27528DSDT | Texas Instruments | Dual 5-A High-Speed Low Side Gate Driver IC based on CMOS Input Logic Threshold 8-SON -40 to 140 | |
UCC27528DSDR | Texas Instruments | Dual 5-A High-Speed Low Side Gate Driver IC based on CMOS Input Logic Threshold 8-SON -40 to 140 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35661-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
521 In Stock |
|
$1.2000 / $2.0300 | Buy Now |
DISTI #
595-UCC27528D
|
Mouser Electronics | Gate Drivers Dual 5A High-Spd Low Side Gate Driver IC RoHS: Compliant | 243 |
|
$1.2000 / $2.2800 | Buy Now |
DISTI #
J56:1989_06886183
|
Arrow Electronics | Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2252 | Europe - 75 |
|
$1.1145 | Buy Now |
DISTI #
UCC27528D
|
TME | IC: driver, low-side,gate driver, SO8, -5÷5A, Ch: 2, 4.5÷18VDC Min Qty: 1 | 172 |
|
$1.8300 / $2.5600 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, SO8, -5÷5A, Channels: 2 | 2395 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27528D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27528D
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for UCC27528D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27528D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27528DR | 5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140 | Texas Instruments | UCC27528D vs UCC27528DR |