-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, dual CMOS inputs 8-SON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC27527DSDR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2694 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-52195-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4758 / $1.2300 | Buy Now |
DISTI #
595-UCC27527DSDR
|
Mouser Electronics | Gate Drivers Dual 5A High-Spd Low-Side Gate Driver RoHS: Compliant | 2164 |
|
$0.4750 / $1.2400 | Buy Now |
|
Rochester Electronics | UCC27527 Dual 5-A High-Speed Low-Side Gate Driver Based on CMOS Input Logic Threshold RoHS: Compliant Status: Active Min Qty: 1 | 2694 |
|
$0.4562 / $0.5367 | Buy Now |
|
Ameya Holding Limited | IC GATE DVR LO-SIDE DL 5A 8SON | 227366 |
|
RFQ | |
DISTI #
C1S746203362168
|
Chip1Stop | Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27527DSDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27527DSDR
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, dual CMOS inputs 8-SON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27527DSDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27527DSDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27527DSDT | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, dual CMOS inputs 8-SON -40 to 140 | Texas Instruments | UCC27527DSDR vs UCC27527DSDT |