Drivers And Interfaces
UCC27524AQDGNRQ1
Texas Instruments
Description: Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-HVSSOP -40 to 140

Overview of UCC27524AQDGNRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UCC27524AQDGNRQ1 Texas Instruments Automotive grade Dual 5-A High-Speed Low-Side Gate Driver With Negative Input Voltage Capability 8-MSOP-PowerPAD -40 to 140

Price & Stock for UCC27524AQDGNRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41040-1-ND
DigiKey IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6881
In Stock
  • 1 $2.8600
  • 10 $2.5720
  • 25 $2.4264
  • 100 $2.0674
  • 250 $1.9412
  • 500 $1.6986
  • 1,000 $1.4074
  • 2,500 $1.3103
  • 5,000 $1.2618
$1.2618 / $2.8600 Buy Now
DISTI # 595-UCC27524AQDGNRQ1
Mouser Electronics Gate Drivers Auto grd DL 5A HiSpd Low-Side Gate Dvr RoHS: Compliant 1843
  • 1 $2.8600
  • 10 $2.4300
  • 100 $2.0700
  • 250 $1.9500
  • 500 $1.7000
  • 1,000 $1.4100
  • 2,500 $1.2900
  • 5,000 $1.2400
$1.2400 / $2.8600 Buy Now

CAD Models for UCC27524AQDGNRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27524AQDGNRQ1 by Texas Instruments

UCC27524AQDGNRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Peak Current Limit-Nom
5 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.023 µs
Turn-on Time
0.023 µs
Width
3 mm
Want to compare parts?
  1. UCC27524AQDGNRQ1
    Texas Instruments
    Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-HVSSOP -40 to 140
    VS

Alternate Parts for UCC27524AQDGNRQ1

This table gives cross-reference parts and alternative options found for UCC27524AQDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27524AQDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27524ADGN 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-HVSSOP -40 to 140 Texas Instruments UCC27524AQDGNRQ1 vs UCC27524ADGN
UCC27524ADGNR 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-HVSSOP -40 to 140 Texas Instruments UCC27524AQDGNRQ1 vs UCC27524ADGNR
Part Number Description Manufacturer Compare
UCC27524ADGNR 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-HVSSOP -40 to 140 Texas Instruments UCC27524AQDGNRQ1 vs UCC27524ADGNR
UCC27524ADGN 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-HVSSOP -40 to 140 Texas Instruments UCC27524AQDGNRQ1 vs UCC27524ADGN
UCC27524AQDRQ1 Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-SOIC -40 to 140 Texas Instruments UCC27524AQDGNRQ1 vs UCC27524AQDRQ1

Related Parts for UCC27524AQDGNRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27524AQDGNRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27524AQDGNRQ1 by Texas Instruments

  • Please alert me when UCC27524AQDGNRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27524AQDGNRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27524AQDGNRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27524AQDGNRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27524AQDGNRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27524AQDGNRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: