-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46263-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4659 In Stock |
|
$0.5318 / $1.1700 | Buy Now |
DISTI #
595-UCC27524ADR
|
Mouser Electronics | Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A RoHS: Compliant | 3926 |
|
$0.4870 / $1.2600 | Buy Now |
DISTI #
UCC27524ADR
|
TME | IC: driver, low-side,gate driver, SO8, -5÷5A, Ch: 2, 4.5÷18VDC Min Qty: 1 | 0 |
|
$0.7100 / $1.0700 | RFQ |
|
Ameya Holding Limited | IC GATE DVR LO-SIDE DL 8SOIC | 1500035 |
|
RFQ | |
|
NexGen Digital | 461 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE 8SOIC | 1125 |
|
$0.2398 / $0.4463 | Buy Now |
|
LCSC | Low Edge 2 5A 7ns 6ns 4.5V18V 5A SOIC-8 Gate Drivers ROHS | 740 |
|
$0.1875 / $0.3497 | Buy Now |
|
Win Source Electronics | IC GATE DVR LO-SIDE DL 8SOIC | 311840 |
|
$0.3500 / $0.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27524ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27524ADR
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-SOIC -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for UCC27524ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27524ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27524AD | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-SOIC -40 to 140 | Texas Instruments | UCC27524ADR vs UCC27524AD |
UCC27524AQDRQ1 | Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and negative input voltage handling 8-SOIC -40 to 140 | Texas Instruments | UCC27524ADR vs UCC27524AQDRQ1 |