Drivers And Interfaces
UCC27519DBVT
Texas Instruments
Description: 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 140

Overview of UCC27519DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for UCC27519DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6323
Newark Driver, Gate, 18Vin, 4A, Non-Inv, 5Sot23, Driver Configuration:Low Side, Peak Output Current:4A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:8Ns, Output Delay:7Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27519DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4100
  • 10 $1.3500
  • 25 $1.2800
  • 50 $1.2300
  • 100 $1.1700
$1.1700 / $1.4100 Buy Now
DISTI # 296-30533-1-ND
DigiKey IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1076
In Stock
  • 1 $1.1000
  • 10 $0.9830
  • 25 $0.9332
  • 100 $0.7666
  • 250 $0.7166
  • 500 $0.6333
  • 1,250 $0.5000
  • 2,500 $0.4666
  • 6,250 $0.4433
  • 12,500 $0.4266
$0.4266 / $1.1000 Buy Now
DISTI # 595-UCC27519DBVT
Mouser Electronics Gate Drivers 4A/4A Sgl Ch Hi-Spd Low-side Gate Driver RoHS: Compliant 4106
  • 1 $0.9100
  • 10 $0.7880
  • 100 $0.6460
  • 250 $0.6460
  • 1,000 $0.5100
  • 2,500 $0.4760
  • 5,000 $0.4430
  • 10,000 $0.4260
$0.4260 / $0.9100 Buy Now
DISTI # J56:1989_05981603
Arrow Electronics Driver 4A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2319 Europe - 500
  • 250 $0.5869
  • 500 $0.4816
  • 1,250 $0.4688
  • 2,500 $0.4249
  • 6,250 $0.4048
  • 12,500 $0.3921
$0.3921 / $0.5869 Buy Now
DISTI # V72:2272_07429107
Arrow Electronics Driver 4A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips Americas - 153
  • 1 $0.4272
  • 25 $0.4271
$0.4271 / $0.4272 Buy Now
DISTI # 63346830
Verical Driver 4A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2233 Americas - 153
  • 14 $0.4272
  • 25 $0.4271
$0.4271 / $0.4272 Buy Now
LCSC Low Edge 1 4A 8ns 7ns 4.5V18V 4A SOT-23-5 Gate Drivers ROHS 20
  • 1 $1.0240
  • 10 $0.8450
  • 30 $0.7476
  • 250 $0.5905
  • 500 $0.5419
  • 1,000 $0.5183
$0.5183 / $1.0240 Buy Now
Win Source Electronics IC GATE DVR LOW SIDE 1CH SOT23-5 274830
  • 75 $0.7070
  • 175 $0.5800
  • 270 $0.5620
  • 370 $0.5440
  • 480 $0.5260
  • 640 $0.4710
$0.4710 / $0.7070 Buy Now

CAD Models for UCC27519DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27519DBVT by Texas Instruments

UCC27519DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Terminals
5
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. UCC27519DBVT
    Texas Instruments
    4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 140
    VS

Alternate Parts for UCC27519DBVT

This table gives cross-reference parts and alternative options found for UCC27519DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27519DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27519DBVR 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 140 Texas Instruments UCC27519DBVT vs UCC27519DBVR
UCC27519AQDBVRQ1 Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 125 Texas Instruments UCC27519DBVT vs UCC27519AQDBVRQ1
Part Number Description Manufacturer Compare
UCC27519AQDBVRQ1 Automotive 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 125 Texas Instruments UCC27519DBVT vs UCC27519AQDBVRQ1
UCC27519DBVR 4-A/4-A single-channel gate driver with 5-V UVLO, enable, and CMOS input 5-SOT-23 -40 to 140 Texas Instruments UCC27519DBVT vs UCC27519DBVR

Related Parts for UCC27519DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27519DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27519DBVT by Texas Instruments

  • Please alert me when UCC27519DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27519DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27519DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27519DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27519DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27519DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: