-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC27425DGN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
49512 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-15871-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
115 In Stock |
|
$1.3451 / $2.8800 | Buy Now |
DISTI #
595-UCC27425DGN
|
Mouser Electronics | Gate Drivers Dual 4-A with Enable RoHS: Compliant | 241 |
|
$1.1300 / $1.8000 | Buy Now |
DISTI #
V99:2348_07429081
|
Arrow Electronics | Driver 4A 2-OUT Low Side Inv/Non-Inv 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1731 | Americas - 35 |
|
$0.9387 / $1.2316 | Buy Now |
|
Rochester Electronics | UCC27425 Dual 4-A MOSFET Driver with Enable RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 640 |
|
$0.8132 / $0.9567 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR DUAL HS 4A 8-MSOP | 18000 |
|
RFQ | |
DISTI #
C1S746204802052
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes | 35 |
|
$1.0917 / $1.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE 8MSOP | 371 |
|
$0.8006 / $1.0509 | Buy Now |
|
LCSC | Low Edge 2 MOSFET 4A 20ns 15ns 4V15V 4A MSOP-8-EP Gate Drivers ROHS | 371 |
|
$0.5588 / $0.7335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27425DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27425DGN
Texas Instruments
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, POWER PAD, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27425DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27425DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27425DGNG4 | 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, POWER PAD, PLASTIC, MSOP-8 | Texas Instruments | UCC27425DGN vs UCC27425DGNG4 |
UCC27425DGNR | 4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-HVSSOP -40 to 105 | Texas Instruments | UCC27425DGN vs UCC27425DGNR |