-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53503-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1592 In Stock |
|
$0.5494 / $1.6000 | Buy Now |
DISTI #
595-UCC27282DRCR
|
Mouser Electronics | Gate Drivers 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 RoHS: Compliant | 9926 |
|
$0.5860 / $1.5300 | Buy Now |
|
Ameya Holding Limited | 12060 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 10VSON | 821 |
|
$0.5288 / $0.9048 | Buy Now |
|
LCSC | Half Bridge 2 MOSFET 2.5A 12ns 10ns 5.5V16V 3.5A VSON-10-EP(3x3) Gate Drivers ROHS | 993 |
|
$0.5508 / $0.9425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27282DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27282DRCR
Texas Instruments
3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-18 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27282DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27282DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUCC27282QDRCTQ1 | Automotive 3-A, 120-V half bridge driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | UCC27282DRCR vs PUCC27282QDRCTQ1 |
UCC27282DRCT | 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 10-VSON -40 to 125 | Texas Instruments | UCC27282DRCR vs UCC27282DRCT |