Part Details for UCC27200ADRCR by Texas Instruments
Overview of UCC27200ADRCR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC27200ADRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC27200ADRCR
|
Mouser Electronics | Gate Drivers High Freq Driver RoHS: Compliant | 0 |
|
$1.2200 / $1.2600 | Order Now |
|
Rochester Electronics | UCC27200A - 120-V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$1.0900 / $1.2800 | Buy Now |
DISTI #
UCC27200ADRCR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, VSON8, 3A, Ch: 2, 8÷17VDC Min Qty: 1 | 0 |
|
$1.3500 / $2.1600 | RFQ |
Part Details for UCC27200ADRCR
UCC27200ADRCR CAD Models
UCC27200ADRCR Part Data Attributes
|
UCC27200ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27200ADRCR
Texas Instruments
3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 9-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, SON-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N9 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for UCC27200ADRCR
This table gives cross-reference parts and alternative options found for UCC27200ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27200ADR | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SOIC -40 to 150 | Texas Instruments | UCC27200ADRCR vs UCC27200ADR |
UCC27200DDA | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27200ADRCR vs UCC27200DDA |
UCC27200ADRMT | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 140 | Texas Instruments | UCC27200ADRCR vs UCC27200ADRMT |
UCC27200DDAG4 | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27200ADRCR vs UCC27200DDAG4 |
UCC27200D | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27200ADRCR vs UCC27200D |
UCC27200ADRM | IC 3 A HALF BRIDGE BASED PRPHL DRVR, PDSO8, PLASTIC, VSON-8, Peripheral Driver | Texas Instruments | UCC27200ADRCR vs UCC27200ADRM |
UCC27200ADDAR | 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SO PowerPAD -40 to 150 | Texas Instruments | UCC27200ADRCR vs UCC27200ADDAR |
UCC27200DRMT | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 | Texas Instruments | UCC27200ADRCR vs UCC27200DRMT |
UCC27200DRG4 | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140 | Texas Instruments | UCC27200ADRCR vs UCC27200DRG4 |
UCC27200ADRC | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO9, 3 X 3 MM, SON-9 | Texas Instruments | UCC27200ADRCR vs UCC27200ADRC |