Part Details for UCC2583N by Rochester Electronics LLC
Overview of UCC2583N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2583N
UCC2583N CAD Models
UCC2583N Part Data Attributes
|
UCC2583N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC2583N
Rochester Electronics LLC
1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, GREEN, PLASTIC, MS-001AA, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC2583N
This table gives cross-reference parts and alternative options found for UCC2583N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2583N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1583N | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Texas Instruments | UCC2583N vs UCC1583N |
UCC3583N | Switch Mode Secondary Side Post Regulator 14-PDIP 0 to 70 | Texas Instruments | UCC2583N vs UCC3583N |
UCC1583J | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UCC2583N vs UCC1583J |
UCC2583J | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP14 | Texas Instruments | UCC2583N vs UCC2583J |
UCC2583NG4 | Switch Mode Secondary Side Post Regulator 14-PDIP -40 to 85 | Texas Instruments | UCC2583N vs UCC2583NG4 |
UCC3583NG4 | Switch Mode Secondary Side Post Regulator 14-PDIP 0 to 70 | Texas Instruments | UCC2583N vs UCC3583NG4 |
UCC3583N | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, GREEN, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | UCC2583N vs UCC3583N |