UCC2583N
vs
UCC3583DTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
GREEN, PLASTIC, MS-001AA, DIP-14
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
15 V
Input Voltage-Min
8.9 V
8.9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
19.305 mm
8.65 mm
Moisture Sensitivity Level
NOT SPECIFIED
2
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
1.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
SOP14,.25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
9 V
Compare UCC2583N with alternatives
Compare UCC3583DTR with alternatives