-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC23514EDWVRCT-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2690 In Stock |
|
$0.8803 / $2.0100 | Buy Now |
DISTI #
595-UCC23514EDWVR
|
Mouser Electronics | Optically Isolated Gate Drivers 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 RoHS: Compliant | 822 |
|
$0.8470 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC23514EDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC23514EDWVR
Texas Instruments
5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP8,.45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-26 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current-Max | 4.5 A | |
Output Peak Current Limit-Nom | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 14 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for UCC23514EDWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC23514EDWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC23514MDWVR | 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 | Texas Instruments | UCC23514EDWVR vs UCC23514MDWVR |
UCC23514VDWVR | 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 | Texas Instruments | UCC23514EDWVR vs UCC23514VDWVR |
UCC23514SDWVR | 5kVrms 4A/5A, single-channel opto-compatible isolated gate driver w/ clamp & split output options 8-SOIC -40 to 125 | Texas Instruments | UCC23514EDWVR vs UCC23514SDWVR |