UCA2V6RDMPD1CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF,

Overview of UCA2V6RDMPD1CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UCA2V6RDMPD1CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCA2V6RDMPD1CM by Nichicon Corporation

UCA2V6RDMPD1CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
220 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UCA2V6RDMPD1CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF,
    VS

Alternate Parts for UCA2V6RDMPD1CM

This table gives cross-reference parts and alternative options found for UCA2V6RDMPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2V6RDMPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16R8MFM1016RXN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 16R8MFM1016RXN411B
16R8MFM1016RAN511P CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 16R8MFM1016RAN511P
26R8MFM1016RTN011C CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 26R8MFM1016RTN011C
26R8MFM1016RAN211B CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 26R8MFM1016RAN211B
26R8MRM1016RFN911B CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 26R8MRM1016RFN911B
350CFX6R8MEFCRI10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, Rubycon Corporation UCA2V6RDMPD1CM vs 350CFX6R8MEFCRI10X16
26R8MFM1016RTN011B CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 26R8MFM1016RTN011B
86R8MRM1016RFN511C CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 86R8MRM1016RFN511C
86R8MFM1016RXN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 86R8MFM1016RXN7C
86R8MFM1016RX05F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd UCA2V6RDMPD1CM vs 86R8MFM1016RX05F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCA2V6RDMPD1CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCA2V6RDMPD1CM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCA2V6RDMPD1CM would you like to use for your alert(s)?
  • Please alert me when UCA2V6RDMPD1CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCA2V6RDMPD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCA2V6RDMPD1CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCA2V6RDMPD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCA2V6RDMPD1CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCA2V6RDMPD1CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: