Part Details for 26R8MFM1016RTN011B by Fenghua (HK) Electronics Ltd
Overview of 26R8MFM1016RTN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26R8MFM1016RTN011B
26R8MFM1016RTN011B CAD Models
26R8MFM1016RTN011B Part Data Attributes
|
26R8MFM1016RTN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
26R8MFM1016RTN011B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 180 mA |
Alternate Parts for 26R8MFM1016RTN011B
This table gives cross-reference parts and alternative options found for 26R8MFM1016RTN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26R8MFM1016RTN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16R8MFM1016RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 16R8MFM1016RXN411B |
16R8MFM1016RAN511P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 16R8MFM1016RAN511P |
26R8MFM1016RTN011C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 26R8MFM1016RTN011C |
26R8MFM1016RAN211B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 26R8MFM1016RAN211B |
26R8MRM1016RFN911B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 26R8MRM1016RFN911B |
350CFX6R8MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | 26R8MFM1016RTN011B vs 350CFX6R8MEFCRI10X16 |
86R8MRM1016RFN511C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 86R8MRM1016RFN511C |
86R8MFM1016RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 86R8MFM1016RXN7C |
86R8MFM1016RX05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 86R8MFM1016RX05F |
16R8MFM1016RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MFM1016RTN011B vs 16R8MFM1016RXN411P |