Part Details for UCA2V6RDMPD1CM by Nichicon Corporation
Overview of UCA2V6RDMPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCA2V6RDMPD1CM
UCA2V6RDMPD1CM CAD Models
UCA2V6RDMPD1CM Part Data Attributes
|
UCA2V6RDMPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2V6RDMPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 220 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCA2V6RDMPD1CM
This table gives cross-reference parts and alternative options found for UCA2V6RDMPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2V6RDMPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26R8MFM1016RTN511C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 26R8MFM1016RTN511C |
26R8MFM1016RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 26R8MFM1016RXN111C |
B43088A4685M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | UCA2V6RDMPD1CM vs B43088A4685M000 |
16R8MRM1016RFN1110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 16R8MRM1016RFN1110 |
86R8MFM1016RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 86R8MFM1016RXN911M |
16R8MFM1016RTN111B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 16R8MFM1016RTN111B |
26R8MFM1016RAN411P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 26R8MFM1016RAN411P |
86R8MFM1016RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | UCA2V6RDMPD1CM vs 86R8MFM1016RXN1110 |
B43890A4685M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UCA2V6RDMPD1CM vs B43890A4685M000 |
350BXA6R8MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | UCA2V6RDMPD1CM vs 350BXA6R8MEFCRK10X16 |