-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43890A4685M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43890A4685M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0864 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B43890A4685M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43890A4685M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16R8MFM1016RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 16R8MFM1016RXN411B |
16R8MFM1016RAN511P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 16R8MFM1016RAN511P |
26R8MFM1016RTN011C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 26R8MFM1016RTN011C |
26R8MFM1016RAN211B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 26R8MFM1016RAN211B |
26R8MRM1016RFN911B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 26R8MRM1016RFN911B |
350CFX6R8MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | B43890A4685M000 vs 350CFX6R8MEFCRI10X16 |
26R8MFM1016RTN011B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 26R8MFM1016RTN011B |
86R8MRM1016RFN511C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 86R8MRM1016RFN511C |
86R8MFM1016RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 86R8MFM1016RXN7C |
86R8MFM1016RX05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | B43890A4685M000 vs 86R8MFM1016RX05F |