Part Details for UCA2V6R8MPD1TD by Nichicon Corporation
Overview of UCA2V6R8MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2V6R8MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6227
|
Newark | Radials/Tp&ammo |Nichicon UCA2V6R8MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3080 | Buy Now |
DISTI #
493-13272-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 350V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
146 In Stock |
|
$0.2823 / $0.8400 | Buy Now |
DISTI #
647-UCA2V6R8MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded uF 350V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.2520 / $0.8400 | Order Now |
Part Details for UCA2V6R8MPD1TD
UCA2V6R8MPD1TD CAD Models
UCA2V6R8MPD1TD Part Data Attributes
|
UCA2V6R8MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2V6R8MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1952 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCA2V6R8MPD1TD
This table gives cross-reference parts and alternative options found for UCA2V6R8MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2V6R8MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26R8MFM1016RTN511C | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 26R8MFM1016RTN511C |
26R8MFM1016RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 26R8MFM1016RXN111C |
B43088A4685M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | UCA2V6R8MPD1TD vs B43088A4685M000 |
16R8MRM1016RFN1110 | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 16R8MRM1016RFN1110 |
86R8MFM1016RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 86R8MFM1016RXN911M |
16R8MFM1016RTN111B | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 16R8MFM1016RTN111B |
26R8MFM1016RAN411P | CAP,AL2O3,6.8UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 26R8MFM1016RAN411P |
86R8MFM1016RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | UCA2V6R8MPD1TD vs 86R8MFM1016RXN1110 |
B43890A4685M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UCA2V6R8MPD1TD vs B43890A4685M000 |
350BXA6R8MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | UCA2V6R8MPD1TD vs 350BXA6R8MEFCRK10X16 |