Part Details for UCA2V220MHD1CV by Nichicon Corporation
Overview of UCA2V220MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCA2V220MHD1CV
UCA2V220MHD1CV CAD Models
UCA2V220MHD1CV Part Data Attributes
|
UCA2V220MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2V220MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCA2V220MHD1CV
This table gives cross-reference parts and alternative options found for UCA2V220MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2V220MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MFMAB20RYN411C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 1220MFMAB20RYN411C |
1220MRMAB20RFN311C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 1220MRMAB20RFN311C |
8220MFMAB20RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 8220MFMAB20RXN4N |
8220MFMAB20RYN211M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 8220MFMAB20RYN211M |
2220MFMAB20RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 2220MFMAB20RXN911M |
B43851F4226M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCA2V220MHD1CV vs B43851F4226M008 |
8220MFMAB20RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 8220MFMAB20RX04M |
1220MFMAB20RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 1220MFMAB20RXN711P |
8220MFMAB20RXN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 8220MFMAB20RXN0P |
8220MFMAB20RTN011M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCA2V220MHD1CV vs 8220MFMAB20RTN011M |