Part Details for 8220MFMAB20RTN011M by Fenghua (HK) Electronics Ltd
Overview of 8220MFMAB20RTN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220MFMAB20RTN011M
8220MFMAB20RTN011M CAD Models
8220MFMAB20RTN011M Part Data Attributes
|
8220MFMAB20RTN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220MFMAB20RTN011M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 300 mA |
Alternate Parts for 8220MFMAB20RTN011M
This table gives cross-reference parts and alternative options found for 8220MFMAB20RTN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MFMAB20RTN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MFMAB20RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 1220MFMAB20RXN111B |
1220MFMAB20RYN511M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 1220MFMAB20RYN511M |
1220MRMAB20RFN411M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 1220MRMAB20RFN411M |
8220MFMAB20RXN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 8220MFMAB20RXN4B |
8220MFMAB20RYN1110 | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 8220MFMAB20RYN1110 |
8220MFMAB20RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 8220MFMAB20RXN211P |
UPB2V220MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 8220MFMAB20RTN011M vs UPB2V220MHD1CM |
8220MFMAB20RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 8220MFMAB20RXN711B |
1220MFMAB20RAN3110 | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 1220MFMAB20RAN3110 |
1220MFMAB20RAN411C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RTN011M vs 1220MFMAB20RAN411C |